
CT2882-5-100 | |
|---|---|
DigiKey Part Number | CT2882-5-100-ND |
Manufacturer | |
Manufacturer Product Number | CT2882-5-100 |
Description | TEST LEAD 13AWG 1000V GREEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 AWG Test Lead Wire 651/0.0028" Green 1000V 328.1' (100.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.154" (3.91mm) |
Packaging Spool | Length 328.1' (100.0m) |
Part Status Active | Voltage 1000V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket Color |
Conductor Strand 651/0.0028" | Base Product Number |
Conductor Material |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 100 | 6,21110 € | 621,11 € |
| Unit Price without VAT: | 6,21110 € |
|---|---|
| Unit Price with VAT: | 7,39121 € |

