
CT2881-9-50 | |
|---|---|
DigiKey Part Number | CT2881-9-50-ND |
Manufacturer | |
Manufacturer Product Number | CT2881-9-50 |
Description | TEST LEAD 15AWG 1000V WHITE |
Customer Reference | |
Detailed Description | 15 AWG Test Lead Wire 392/0.0028" White 1000V 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.150" (3.81mm) |
Packaging Spool | Length 164.0' (50.0m) |
Part Status Obsolete | Voltage 1000V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket Color |
Conductor Strand 392/0.0028" | Base Product Number |
Conductor Material |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 50 | 4,15200 € | 207,60 € |
| 100 | 3,94890 € | 394,89 € |
| Unit Price without VAT: | 4,15200 € |
|---|---|
| Unit Price with VAT: | 4,94088 € |

