
CT2881-5-100 | |
|---|---|
DigiKey Part Number | CT2881-5-100-ND |
Manufacturer | |
Manufacturer Product Number | CT2881-5-100 |
Description | TEST LEAD 15AWG 1000V GREEN |
Customer Reference | |
Detailed Description | 15 AWG Test Lead Wire 392/0.0028" Green 1000V 328.1' (100.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.150" (3.81mm) |
Packaging Spool | Length 328.1' (100.0m) |
Part Status Obsolete | Voltage 1000V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket Color |
Conductor Strand 392/0.0028" | Base Product Number |
Conductor Material |

