
CT2881-4-100 | |
|---|---|
DigiKey Part Number | CT2881-4-100-ND |
Manufacturer | |
Manufacturer Product Number | CT2881-4-100 |
Description | TEST LEAD 15AWG 1000V YELLOW |
Customer Reference | |
Detailed Description | 15 AWG Test Lead Wire 392/0.0028" Yellow 1000V 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 392/0.0028" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.150" (3.81mm) | |
Jacket (Insulation) Thickness | - | |
Length | 328.1' (100.0m) | |
Voltage | 1000V | |
Operating Temperature | -20°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,34440 € | 234,44 € |
| Unit Price without VAT: | 2,34440 € |
|---|---|
| Unit Price with VAT: | 2,78984 € |

