
CT2880-6-50 | |
|---|---|
DigiKey Part Number | CT2880-6-50-ND |
Manufacturer | |
Manufacturer Product Number | CT2880-6-50 |
Description | TEST LEAD 17AWG 1000V BLUE |
Customer Reference | |
Detailed Description | 17 AWG Test Lead Wire 259/0.0028" Blue 1000V 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.150" (3.81mm) |
Packaging Spool | Length 164.0' (50.0m) |
Part Status Obsolete | Voltage 1000V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket Color |
Conductor Strand 259/0.0028" | Base Product Number |
Conductor Material |

