
CT2879-9-50 | |
|---|---|
DigiKey Part Number | CT2879-9-50-ND |
Manufacturer | |
Manufacturer Product Number | CT2879-9-50 |
Description | TEST LEAD 20AWG 1000V WHITE |
Customer Reference | |
Detailed Description | 20 AWG Test Lead Wire 130/0.0028" White 1000V 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.106" (2.69mm) |
Packaging Spool | Length 164.0' (50.0m) |
Part Status Obsolete | Voltage 1000V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket Color |
Conductor Strand 130/0.0028" | Base Product Number |
Conductor Material |

