
CT2879-5-10 | |
|---|---|
DigiKey Part Number | BKCT2879-5-10-ND |
Manufacturer | |
Manufacturer Product Number | CT2879-5-10 |
Description | TEST LEAD 20AWG 1000V GREEN |
Customer Reference | |
Detailed Description | 20 AWG Test Lead Wire 130/0.0028" Green 1000V 32.81' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 130/0.0028" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.106" (2.69mm) | |
Jacket (Insulation) Thickness | - | |
Length | 32.81' (10.00m) | |
Voltage | 1000V | |
Operating Temperature | -20°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,15500 € | 21,55 € |
| 20 | 2,05200 € | 41,04 € |
| 30 | 1,99400 € | 59,82 € |
| Unit Price without VAT: | 2,15500 € |
|---|---|
| Unit Price with VAT: | 2,56445 € |

