
CT2879-4-50 | |
|---|---|
DigiKey Part Number | CT2879-4-50-ND |
Manufacturer | |
Manufacturer Product Number | CT2879-4-50 |
Description | TEST LEAD 20AWG 1000V YELLOW |
Customer Reference | |
Detailed Description | 20 AWG Test Lead Wire 130/0.0028" Yellow 1000V 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.106" (2.69mm) |
Packaging Spool | Length 164.0' (50.0m) |
Part Status Obsolete | Voltage 1000V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket Color |
Conductor Strand 130/0.0028" | Base Product Number |
Conductor Material |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 50 | 1,18780 € | 59,39 € |
| 100 | 1,13050 € | 113,05 € |
| 150 | 1,09800 € | 164,70 € |
| Unit Price without VAT: | 1,18780 € |
|---|---|
| Unit Price with VAT: | 1,41348 € |

