
CT2879-4-10 | |
|---|---|
DigiKey Part Number | BKCT2879-4-10-ND |
Manufacturer | |
Manufacturer Product Number | CT2879-4-10 |
Description | TEST LEAD 20AWG 1000V YEL 32.81' |
Customer Reference | |
Detailed Description | 20 AWG Test Lead Wire 130/0.0028" Yellow 1000V 32.81' (10.00m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.106" (2.69mm) |
Packaging Bulk | Length 32.81' (10.00m) |
Part Status Obsolete | Voltage 1000V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket Color |
Conductor Strand 130/0.0028" | Base Product Number |
Conductor Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,54000 € | 22,54 € |
| 2 | 21,46000 € | 42,92 € |
| Unit Price without VAT: | 22,54000 € |
|---|---|
| Unit Price with VAT: | 26,82260 € |

