4.0" (101.60mm) Socket, Round, 0.030" (0.76mm) To Socket, Round, 0.030" (0.76mm) Test Lead 33VAC, 70VDC 1 Lead, Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2870-10-0

DigiKey Part Number
CT2870-10-0-ND
Manufacturer
Manufacturer Product Number
CT2870-10-0
Description
TEST LEAD SOCKET TO SOCKET 4"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.0" (101.60mm) Socket, Round, 0.030" (0.76mm) To Socket, Round, 0.030" (0.76mm) Test Lead 33VAC, 70VDC 1 Lead, Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Length
4.0" (101.60mm)
Manufacturer
Cal Test Electronics
Contents
1 Lead, Black
Series
Material - Insulation
Silicone
Packaging
Bulk
Wire Gauge
24 AWG
Part Status
Active
Voltage - Rated
33VAC, 70VDC
Configuration
Socket to Socket
Current Rating (Amps)
2 A
1st Connector
Socket, Round, 0.030" (0.76mm)
Temperature Range
-4 ~ 176°F (-20 ~ 80°C)
2nd Connector
Socket, Round, 0.030" (0.76mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,67000 €6,67 €
Unit Price without VAT:6,67000 €
Unit Price with VAT:7,93730 €
Alternate Color
TEST LEAD SOCKET TO SOCKET 4"
In-Stock: 0
Unit Price: 6,67200 €
TEST LEAD SOCKET TO SOCKET 4"
In-Stock: 0
Unit Price: 6,67200 €
TEST LEAD SOCKET TO SOCKET 4"
In-Stock: 0
Unit Price: 6,67200 €
TEST LEAD SOCKET TO SOCKET 4"
In-Stock: 0
Unit Price: 7,09700 €