
CT2845-5 | |
|---|---|
DigiKey Part Number | CT2845-5-ND |
Manufacturer | |
Manufacturer Product Number | CT2845-5 |
Description | MICROCLIP TEST CLIP GREEN 0.032" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green Micro 0.032" (0.80mm) Pin Features Rotating |
Datasheet | Datasheet |
Category | Features Rotating |
Manufacturer Cal Test Electronics | Temperature Range -4°F ~ 176°F (-20°C ~ 80°C) |
Series | Termination 0.032" (0.80mm) Pin |
Packaging Bulk | Color Green |
Part Status Active | Quantity 1 Piece |
Type Micro | For Use With/Related Products MicroLead Test Leads |
Hook Type Grabber, Pincer - SMD | Base Product Number |
Hook, Pincer Opening 0.010" (0.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,56000 € | 26,56 € |
| Unit Price without VAT: | 26,56000 € |
|---|---|
| Unit Price with VAT: | 31,60640 € |






