
CT2844A-4-100 | |
|---|---|
DigiKey Part Number | 1768-CT2844A-4-100-ND |
Manufacturer | |
Manufacturer Product Number | CT2844A-4-100 |
Description | WIRE, SILIC, 651 BC 2.50, 4MM OD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 13 AWG Hook-Up Wire 7/0.0028" Yellow 1000V 100.0' (30.5m) |
Category | Conductor Material |
Mfr | Jacket (Insulation) Material |
Packaging Bulk | Jacket (Insulation) Diameter 0.157" (3.99mm) |
Part Status Active | Length 100.0' (30.5m) |
Cable Type | Voltage 1000V |
Wire Gauge | Operating Temperature -60°C ~ 180°C |
Conductor Strand 7/0.0028" | Jacket Color |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 732,48000 € | 732,48 € |
| Unit Price without VAT: | 732,48000 € |
|---|---|
| Unit Price with VAT: | 871,65120 € |

