
CT2844-5-100 | |
|---|---|
DigiKey Part Number | CT2844-5-100-ND |
Manufacturer | |
Manufacturer Product Number | CT2844-5-100 |
Description | TEST LEAD 13AWG 1000V GRN 328.1' |
Customer Reference | |
Detailed Description | 13 AWG Test Lead Wire 651/0.0028" Green 1000V 328.1' (100.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.154" (3.91mm) |
Packaging Bulk | Length 328.1' (100.0m) |
Part Status Obsolete | Voltage 1000V |
Cable Type | Operating Temperature -60°C ~ 180°C |
Wire Gauge | Jacket Color |
Conductor Strand 651/0.0028" | Base Product Number |
Conductor Material |

