
CT2837-9-100 | |
|---|---|
DigiKey Part Number | CT2837-9-100-ND |
Manufacturer | |
Manufacturer Product Number | CT2837-9-100 |
Description | TEST LEAD 18AWG 1000V WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Test Lead Wire 195/0.0028" White 1000V 328.1' (100.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.146" (3.71mm) |
Packaging Bulk | Length 328.1' (100.0m) |
Part Status Active | Voltage 1000V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket Color |
Conductor Strand 195/0.0028" | Base Product Number |
Conductor Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,99850 € | 299,85 € |
| Unit Price without VAT: | 2,99850 € |
|---|---|
| Unit Price with VAT: | 3,56822 € |

