MFR Recommended

CT2837-9-10 | |
|---|---|
DigiKey Part Number | BKCT2837-9-10-ND |
Manufacturer | |
Manufacturer Product Number | CT2837-9-10 |
Description | TEST LEAD 18AWG 1000V WHITE |
Customer Reference | |
Detailed Description | 18 AWG Test Lead Wire 195/0.0028" White 1000V 32.81' (10.00m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.146" (3.71mm) |
Packaging Bulk | Length 32.81' (10.00m) |
Part Status Obsolete | Voltage 1000V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket Color |
Conductor Strand 195/0.0028" | Base Product Number |
Conductor Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT2799A-9-10 | Cal Test Electronics | 230 | 1768-CT2799A-9-10-ND | 2,55000 € | MFR Recommended |


