CT2799-9-10 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cal Test Electronics
In Stock: 220
Unit Price: 2,55000 €
Datasheet
18 AWG Test Lead Wire 195/0.0028" White 1000V 32.81' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2799-9-10

DigiKey Part Number
BKCT2799-9-10-ND
Manufacturer
Manufacturer Product Number
CT2799-9-10
Description
TEST LEAD 18AWG 1000V WHT 32.81'
Customer Reference
Detailed Description
18 AWG Test Lead Wire 195/0.0028" White 1000V 32.81' (10.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.146" (3.71mm)
Packaging
Bulk
Length
32.81' (10.00m)
Part Status
Obsolete
Voltage
1000V
Cable Type
Operating Temperature
-60°C ~ 180°C
Wire Gauge
Jacket Color
Conductor Strand
195/0.0028"
Base Product Number
Conductor Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CT2799A-9-10Cal Test Electronics2201768-CT2799A-9-10-ND2,55000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes