Direct

CT2799-5-50 | |
|---|---|
DigiKey Part Number | BKCT2799-5-50-ND |
Manufacturer | |
Manufacturer Product Number | CT2799-5-50 |
Description | TEST LEAD 18AWG 1000V GREEN 164' |
Customer Reference | |
Detailed Description | 18 AWG Test Lead Wire 195/0.0028" Green 1000V 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.146" (3.71mm) |
Packaging Spool | Length 164.0' (50.0m) |
Part Status Obsolete | Voltage 1000V |
Cable Type | Operating Temperature -60°C ~ 180°C |
Wire Gauge | Jacket Color |
Conductor Strand 195/0.0028" | Base Product Number |
Conductor Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT2799A-5-50 | Cal Test Electronics | 400 | 1768-CT2799A-5-50-ND | 2,54980 € | Direct |


