CT2799-5-100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cal Test Electronics
In Stock: 0
Unit Price: 2,58180 €
Datasheet
18 AWG Test Lead Wire 195/0.0028" Green 1000V 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2799-5-100

DigiKey Part Number
BKCT2799-5-100-ND
Manufacturer
Manufacturer Product Number
CT2799-5-100
Description
TEST LEAD 18AWG 1000V GRN 328.1'
Customer Reference
Detailed Description
18 AWG Test Lead Wire 195/0.0028" Green 1000V 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
195/0.0028"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.146" (3.71mm)
Jacket (Insulation) Thickness
-
Length
328.1' (100.0m)
Voltage
1000V
Operating Temperature
-60°C ~ 180°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes