Direct

CT2799-4-100 | |
|---|---|
DigiKey Part Number | BKCT2799-4-100-ND |
Manufacturer | |
Manufacturer Product Number | CT2799-4-100 |
Description | TEST LEAD 18AWG 1000V YEL 328.1' |
Customer Reference | |
Detailed Description | 18 AWG Test Lead Wire 195/0.0028" Yellow 1000V 328.1' (100.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.146" (3.71mm) |
Packaging Spool | Length 328.1' (100.0m) |
Part Status Obsolete | Voltage 1000V |
Cable Type | Operating Temperature -60°C ~ 180°C |
Wire Gauge | Jacket Color |
Conductor Strand 195/0.0028" | Base Product Number |
Conductor Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT2799A-4-100 | Cal Test Electronics | 100 | 1768-CT2799A-4-100-ND | 2,76350 € | Direct |


