
CT2677ARA | |
|---|---|
DigiKey Part Number | CT2677ARA-ND |
Manufacturer | |
Manufacturer Product Number | CT2677ARA |
Description | OSCOPE PROBE X10 200MHZ 10M |
Customer Reference | |
Detailed Description | 10:1 Passive with Readout 200MHz 47.244" (1200.00mm) Black and Gray Oscilloscope Probe Test Lead 10M Input Resistance CAT II 300V |
Category | Resistance - Input 10M |
Manufacturer Cal Test Electronics | Voltage - Max CAT II 300V |
Series | Capacitance - Input 15pF |
Packaging Bulk | Cable Length 47.244" (1200.00mm) |
Part Status Obsolete | Color Black and Gray |
Type Passive with Readout | Includes BNC Adapter, Ground Lead, Insulating Tip, Sprung Hook, Rings, Trimmer Tool |
Attenuation Value 10:1 | Base Product Number |
Bandwidth 200MHz |

