
CT2666A | |
|---|---|
DigiKey Part Number | CT2666A-ND |
Manufacturer | |
Manufacturer Product Number | CT2666A |
Description | TEST LEAD BANANA TO PROBE 47.2" |
Customer Reference | |
Detailed Description | 47.2" (1200.00mm) Banana Plug, Single, Sheathed (2) To Test Probe High Voltage Probe 100V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Stacking Method | Non Stackable | |
Configuration | Banana to Test Probe | |
1st Connector | Banana Plug, Single, Sheathed (2) | |
2nd Connector | Test Probe | |
Cable Length | 47.2" (1200.00mm) | |
Type | High Voltage Probe | |
Contents | 1 Cable, Black, Black and Red Plugs, Blue Probe | |
Material - Insulation | - | |
Wire Gauge | - | |
Voltage - Rated | 100V | |
Ratings | - | |
Current Rating (Amps) | - |

