
CT2593-1 | |
|---|---|
DigiKey Part Number | BKCT2593-1-ND |
Manufacturer | |
Manufacturer Product Number | CT2593-1 |
Description | OSCOPE PROBE X20/X200 25MHZ 4M |
Customer Reference | |
Detailed Description | 20:1, 200:1 Active Differential 25MHz 37.402" (950.00mm) Black, Red, Yellow Oscilloscope Probe Test Lead 4M Input Resistance 1400V (DC + AC Peak) |
Datasheet | Datasheet |
Category | Resistance - Input 4M |
Manufacturer Cal Test Electronics | Voltage - Max 1400V (DC + AC Peak) |
Series | Capacitance - Input 5.5pF |
Packaging Bulk | Cable Length 37.402" (950.00mm) |
Part Status Obsolete | Color Black, Red, Yellow |
Type Active Differential | Includes Battery, Boot, Hook Probes, Manual |
Attenuation Value 20:1, 200:1 | Base Product Number |
Bandwidth 25MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT4447-2 | Cal Test Electronics | 109 | 1768-CT4447-2-ND | 496,89000 € | MFR Recommended |


