
CT2592-8 | |
|---|---|
DigiKey Part Number | CT2592-8-ND |
Manufacturer | |
Manufacturer Product Number | CT2592-8 |
Description | MINIFLEX CLIP .031 PIN GRAY |
Customer Reference | |
Detailed Description | Gray Mini 0.032" (0.80mm) Pin Features Flexible, Plunger Style, Rotating |
Datasheet | Datasheet |
Category | Features Flexible, Plunger Style, Rotating |
Manufacturer Cal Test Electronics | Temperature Range -4°F ~ 176°F (-20°C ~ 80°C) |
Series | Termination 0.032" (0.80mm) Pin |
Packaging Bulk | Color Gray |
Part Status Obsolete | Quantity 1 Piece |
Type Mini | For Use With/Related Products MicroLead Test Leads |
Hook Type Grabber, Pincer - SMD | Base Product Number |
Hook, Pincer Opening 0.024" (0.60mm) |






