
CT2575-4 | |
|---|---|
DigiKey Part Number | CT2575-4-ND |
Manufacturer | |
Manufacturer Product Number | CT2575-4 |
Description | ADAPT BANANA JACK TO BANANA PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Banana Jack To Banana Plug Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Banana Jack | |
Convert To (Adapter End) | Banana Plug | |
Features | Safety Collar | |
Color | Yellow | |
Current Rating (Amps) | 36 A | |
Length - Overall | 1.654" (42.00mm) | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 3,61450 € | 72,29 € |
| Unit Price without VAT: | 3,61450 € |
|---|---|
| Unit Price with VAT: | 4,30126 € |


