Image for CT2551-50-8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2551-50-8

DigiKey Part Number
CT2551-50-8-ND
Manufacturer
Manufacturer Product Number
CT2551-50-8
Description
TEST LEAD BANANA TO GRAB 19.7"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
19.7" (500.00mm) Banana Socket (Jack), Single, Sheathed To Mini Hook Patch Cord 33VAC, 70VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
19.7" (500.00mm)
Manufacturer
Cal Test Electronics
Type
Patch Cord
Series
Contents
1 Lead, Gray
Packaging
Bulk
Material - Insulation
Silicone
Part Status
Active
Wire Gauge
21 AWG
Stacking Method
Non Stackable
Voltage - Rated
33VAC, 70VDC
Configuration
Banana to Grabber, Hook
Current Rating (Amps)
1A
1st Connector
Banana Socket (Jack), Single, Sheathed
Base Product Number
2nd Connector
Mini Hook
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
527,41400 €137,07 €
Manufacturers Standard Package
Unit Price without VAT:27,41400 €
Unit Price with VAT:32,62266 €
Alternate Color
TEST LEAD BANANA TO GRAB 19.7"
In-Stock: 0
Unit Price: 27,41400 €
TEST LEAD BANANA TO GRAB 19.7"
In-Stock: 0
Unit Price: 28,27200 €
TEST LEAD BANANA TO GRAB 19.7"
In-Stock: 0
Unit Price: 29,12800 €
TEST LEAD BANANA TO GRAB 19.7"
In-Stock: 0
Unit Price: 29,12800 €
TEST LEAD BANANA TO GRAB 19.7"
In-Stock: 0
Unit Price: 29,12800 €
Alternate Length
TEST LEAD BANANA TO GRABBER 4"
In-Stock: 0
Unit Price: