
CT2473-9 | |
|---|---|
DigiKey Part Number | CT2473-9-ND |
Manufacturer | |
Manufacturer Product Number | CT2473-9 |
Description | ADAPT BANANA PLUG TO BANANA JACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Banana Plug To Banana Jack White |
Datasheet | Datasheet |
Category | Convert To (Adapter End) Banana Jack |
Manufacturer Cal Test Electronics | Color White |
Series | Current Rating (Amps) 10 A |
Packaging Bulk | Length - Overall 2.090" (53.09mm) |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Convert From (Adapter End) Banana Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,50000 € | 4,50 € |
| Unit Price without VAT: | 4,50000 € |
|---|---|
| Unit Price with VAT: | 5,35500 € |





