Image for CT2439-200-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2439-200-2

DigiKey Part Number
CT2439-200-2-ND
Manufacturer
Manufacturer Product Number
CT2439-200-2
Description
TEST LEAD BNC TO GRAB HOOK 78.7"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
78.7" (2000.00mm) BNC, Male Plug To Mini Hook (2) Test Lead 33VAC, 70VDC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
78.7" (2000.00mm)
Manufacturer
Cal Test Electronics
Voltage - Rated
33VAC, 70VDC
Series
Current Rating (Amps)
3 A
Packaging
Bulk
Temperature Range
32°F ~ 122°F (0°C ~ 50°C)
Part Status
Active
Material - Insulation
Poly-Vinyl Chloride (PVC)
Configuration
BNC to Grabber, Hook
Color
Black Cable, Red BNC, Black and Red Leads
1st Connector
BNC, Male Plug
Base Product Number
2nd Connector
Mini Hook (2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1032,29600 €322,96 €
Manufacturers Standard Package
Unit Price without VAT:32,29600 €
Unit Price with VAT:38,43224 €
Alternate Color
TEST LEAD BNC TO GRAB HOOK 78.7"
In-Stock: 0
Unit Price: 32,29600 €
TEST LEAD BNC TO GRAB HOOK 78.7"
In-Stock: 0
Unit Price: 32,29600 €
TEST LEAD BNC TO GRAB HOOK 78.7"
In-Stock: 0
Unit Price: 32,29600 €
TEST LEAD BNC TO GRAB HOOK 78.7"
In-Stock: 0
Unit Price: 32,29600 €
TEST LEAD BNC TO GRAB HOOK 78.7"
In-Stock: 0
Unit Price: 32,72100 €
Alternate Length
TEST LEAD BNC TO GRAB HOOK 39.4"
In-Stock: 0
Unit Price: 28,89700 €