
CT2439-100-0 | |
|---|---|
DigiKey Part Number | CT2439-100-0-ND |
Manufacturer | |
Manufacturer Product Number | CT2439-100-0 |
Description | TEST LEAD BNC TO GRAB HOOK 39.4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39.4" (1000.00mm) BNC, Male Plug To Mini Hook (2) Test Lead 33VAC, 70VDC |
Category | Cable Length 39.4" (1000.00mm) |
Manufacturer Cal Test Electronics | Voltage - Rated 33VAC, 70VDC |
Series | Current Rating (Amps) 3 A |
Packaging Bulk | Temperature Range 32°F ~ 122°F (0°C ~ 50°C) |
Part Status Active | Material - Insulation Poly-Vinyl Chloride (PVC) |
Configuration BNC to Grabber, Hook | Color Black Cable, Black BNC, Black and Red Leads |
1st Connector BNC, Male Plug | Base Product Number |
2nd Connector Mini Hook (2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,89700 € | 288,97 € |
| Unit Price without VAT: | 28,89700 € |
|---|---|
| Unit Price with VAT: | 34,38743 € |







