39.4" (1000.00mm) BNC, Male Plug To Alligator Clip, Insulated (2) Test Lead 33VAC, 70VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2431-100-6

DigiKey Part Number
CT2431-100-6-ND
Manufacturer
Manufacturer Product Number
CT2431-100-6
Description
TEST LEAD BNC TO GATOR 39.4"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
39.4" (1000.00mm) BNC, Male Plug To Alligator Clip, Insulated (2) Test Lead 33VAC, 70VDC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Active
Configuration
BNC to Alligator
1st Connector
BNC, Male Plug
2nd Connector
Alligator Clip, Insulated (2)
Cable Length
39.4" (1000.00mm)
Wire Gauge
-
Cable Type
-
Voltage - Rated
33VAC, 70VDC
Current Rating (Amps)
3 A
Temperature Range
32°F ~ 122°F (0°C ~ 50°C)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Color
Black Cable, Blue BNC, Black and Red Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1026,67900 €266,79 €
Manufacturers Standard Package
Unit Price without VAT:26,67900 €
Unit Price with VAT:31,74801 €
Alternate Color
TEST LEAD BNC TO GATOR 39.4"
In-Stock: 0
Unit Price: 26,67900 €
TEST LEAD BNC TO GATOR 39.4"
In-Stock: 0
Unit Price: 26,67900 €
TEST LEAD BNC TO GATOR 39.4"
In-Stock: 0
Unit Price: 26,67900 €
TEST LEAD BNC TO GATOR 39.4"
In-Stock: 0
Unit Price: 26,67900 €
TEST LEAD BNC TO GATOR 39.4"
In-Stock: 0
Unit Price: 27,10900 €
Alternate Length
TEST LEAD BNC TO GATOR 78.7"
In-Stock: 0
Unit Price: 30,12100 €