Cable Assembly Coaxial BNC to BNC 78.7" (2.0m) 6.6'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2417-200-5

DigiKey Part Number
CT2417-200-5-ND
Manufacturer
Manufacturer Product Number
CT2417-200-5
Description
COAX CBL BNC TO BNC 6.6'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC 78.7" (2.0m) 6.6'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Cal Test Electronics
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
78.7" (2.0m) 6.6'
Part Status
Active
Overall Impedance
50 Ohms
Style
BNC to BNC
Frequency - Max
2 GHz
1st Connector
BNC Plug
Color
Green
1st Contact Gender
Male
Operating Temperature
0°C ~ 50°C
1st Connector Mounting Type
Free Hanging (In-Line)
Base Product Number
2nd Connector
BNC Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1028,04700 €280,47 €
Manufacturers Standard Package
Unit Price without VAT:28,04700 €
Unit Price with VAT:33,37593 €