
CT2401-2 | |
|---|---|
DigiKey Part Number | CT2401-2-ND |
Manufacturer | |
Manufacturer Product Number | CT2401-2 |
Description | STANDRD HOOK RED BANANA FMALE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red Standard Banana, Female Socket (Jack) Features Double Insulated, Flexible, Plunger Style, Rotating |
Datasheet | Datasheet |
Category | Length 6.000" (152.40mm) |
Manufacturer Cal Test Electronics | Temperature Range -4°F ~ 176°F (-20°C ~ 80°C) |
Packaging Bulk | Termination Banana, Female Socket (Jack) |
Part Status Active | Color Red |
Type Standard | Quantity 1 Piece |
Hook Type Hook | For Use With/Related Products Handheld/Bench Digital Multimeter (DMM) |
Hook, Pincer Opening 0.200" (5.00mm) | Base Product Number |
Features Double Insulated, Flexible, Plunger Style, Rotating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,10000 € | 22,10 € |
| Unit Price without VAT: | 22,10000 € |
|---|---|
| Unit Price with VAT: | 26,29900 € |







