39.4" (1000.00mm) Banana Plug, Single, Sheathed, Right Angle To Test Probe DMM Test Leads 1000V (1kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2338-100-0

DigiKey Part Number
CT2338-100-0-ND
Manufacturer
Manufacturer Product Number
CT2338-100-0
Description
TEST LEAD BANANA TO PROBE 39.4"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
39.4" (1000.00mm) Banana Plug, Single, Sheathed, Right Angle To Test Probe DMM Test Leads 1000V (1kV)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Length
39.4" (1000.00mm)
Manufacturer
Cal Test Electronics
Type
DMM Test Leads
Series
Contents
1 Lead, Black
Packaging
Bulk
Material - Insulation
Silicone
Part Status
Active
Wire Gauge
18 AWG
Stacking Method
Non Stackable
Voltage - Rated
1000V (1kV)
Configuration
Banana to Test Probe
Ratings
CAT II 1000V
1st Connector
Banana Plug, Single, Sheathed, Right Angle
Current Rating (Amps)
12A
2nd Connector
Test Probe
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1016,14800 €161,48 €
Manufacturers Standard Package
Unit Price without VAT:16,14800 €
Unit Price with VAT:19,21612 €
Alternate Color
TEST LEAD BANANA TO PROBE 39.4"
In-Stock: 0
Unit Price: 16,14800 €
Alternate Length
TEST LEAD BANANA TO PROBE 59.1"
In-Stock: 0
Unit Price: 18,69800 €