
CT2336-150-2 | |
|---|---|
DigiKey Part Number | CT2336-150-2-ND |
Manufacturer | |
Manufacturer Product Number | CT2336-150-2 |
Description | TEST LEAD BANANA TO PROBE 59.1" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 59.1" (1500.00mm) Banana Plug, Single, Sheathed, Right Angle To Test Probe DMM Test Leads 1000V (1kV) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Non Stackable | |
Configuration | Banana to Test Probe | |
1st Connector | Banana Plug, Single, Sheathed, Right Angle | |
2nd Connector | Test Probe | |
Cable Length | 59.1" (1500.00mm) | |
Type | DMM Test Leads | |
Contents | 1 Lead, Red | |
Material - Insulation | Silicone | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 1000V (1kV) | |
Ratings | CAT II 1000V | |
Current Rating (Amps) | 12A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,07300 € | 180,73 € |
| Unit Price without VAT: | 18,07300 € |
|---|---|
| Unit Price with VAT: | 21,50687 € |



