39.4" (1000.00mm) Banana Plug, Single, Sheathed, Right Angle To Test Probe DMM Test Leads 1000V (1kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2309-100-2

DigiKey Part Number
CT2309-100-2-ND
Manufacturer
Manufacturer Product Number
CT2309-100-2
Description
TEST LEAD BANANA TO PROBE 39.4"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
39.4" (1000.00mm) Banana Plug, Single, Sheathed, Right Angle To Test Probe DMM Test Leads 1000V (1kV)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Active
Stacking Method
Non Stackable
Configuration
Banana to Test Probe
1st Connector
Banana Plug, Single, Sheathed, Right Angle
2nd Connector
Test Probe
Cable Length
39.4" (1000.00mm)
Type
DMM Test Leads
Contents
1 Lead, Red
Material - Insulation
Silicone
Wire Gauge
18 AWG
Voltage - Rated
1000V (1kV)
Ratings
CAT II 1000V
Current Rating (Amps)
12A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1016,35100 €163,51 €
Manufacturers Standard Package
Unit Price without VAT:16,35100 €
Unit Price with VAT:19,45769 €
Alternate Color
TEST LEAD BANANA TO PROBE 39.4"
In-Stock: 0
Unit Price: 16,35100 €
Alternate Length
TEST LEAD BANANA TO PROBE 59.1"
In-Stock: 0
Unit Price: 18,93300 €