
CT2268 | |
|---|---|
DigiKey Part Number | BKCT2268-ND |
Manufacturer | |
Manufacturer Product Number | CT2268 |
Description | MODULAR PROBE KIT - BASIC, 2 TIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 A Notched Tip, 0.080" (2.03mm) Dia Black and Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Notched Tip, 0.080" (2.03mm) Dia | |
Connection Type | Banana, Female Socket (Jack) | |
Length - Tip | - | |
Length - Overall | - | |
Color | Black and Red | |
Voltage Rating | 1000V | |
Ratings | CAT II 1000V | |
Quantity | 1 Pair | |
Current Rating (Amps) | 36 A | |
Material - Body | - | |
Material - Tip | Brass, Nickel Plated | |
Operating Temperature | -4 ~ 176°F (-20 ~ 80°C) | |
Includes | IC Insulator Cap |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,07000 € | 18,07 € |
| Unit Price without VAT: | 18,07000 € |
|---|---|
| Unit Price with VAT: | 21,50330 € |

