36 A Notched Tip, 0.080" (2.03mm) Dia Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2266-6

DigiKey Part Number
CT2266-6-ND
Manufacturer
Manufacturer Product Number
CT2266-6
Description
PROBE BODY 2MM TIP BLUE
Customer Reference
Detailed Description
36 A Notched Tip, 0.080" (2.03mm) Dia Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Tip Type
Notched Tip, 0.080" (2.03mm) Dia
Connection Type
Banana, Female Socket (Jack)
Length - Tip
0.748" (19.00mm)
Length - Overall
-
Color
Blue
Voltage Rating
1000V
Ratings
CAT II 1000V
Quantity
10 Pieces
Current Rating (Amps)
36 A
Material - Body
Nylon
Material - Tip
Brass, Nickel Plated
Operating Temperature
-4 ~ 176°F (-20 ~ 80°C)
Includes
IC Insulator Cap
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
PROBE BODY 2MM TIP BLACK
In-Stock: 81
Unit Price: 5,79000 €
PROBE BODY 2MM TIP RED
In-Stock: 13
Unit Price: 5,79000 €
PROBE BODY 2MM TIP YELLOW
In-Stock: 0
Unit Price:
PROBE BODY 2MM TIP GREEN
In-Stock: 0
Unit Price:
PROBE BODY 2MM TIP WHITE
In-Stock: 0
Unit Price: