36 A Spring Tip Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2265-4

DigiKey Part Number
CT2265-4-ND
Manufacturer
Manufacturer Product Number
CT2265-4
Description
PROBE BODY 4MM SPG TIP YELLOW
Customer Reference
Detailed Description
36 A Spring Tip Yellow
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Rating
600V, 1000V
Manufacturer
Cal Test Electronics
Ratings
CAT III 1000V, CAT IV 600V
Series
Quantity
10 Pieces
Packaging
Bulk
Current Rating (Amps)
36 A
Part Status
Obsolete
Material - Body
Nylon
Tip Type
Spring Tip
Material - Tip
Phosphor Bronze, Nickel Plated
Connection Type
Banana, Female Socket (Jack)
Operating Temperature
-4 ~ 176°F (-20 ~ 80°C)
Length - Tip
0.728" (18.49mm)
Includes
IC Insulator Cap
Length - Overall
4.530" (115.00mm)
Base Product Number
Color
Yellow
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
PROBE BODY 4MM SPG TIP GREEN
In-Stock: 0
Unit Price:
PROBE BODY 4MM SPG TIP BLUE
In-Stock: 6
Unit Price: 6,37000 €
PROBE BODY 4MM SPG TIP WHITE
In-Stock: 0
Unit Price:
PROBE BODY, 4MM SPG TIP - BLACK
In-Stock: 0
Unit Price:
PROBE BODY, 4MM SPG TIP - RED
In-Stock: 0
Unit Price: