
CT2245-7 | |
|---|---|
DigiKey Part Number | CT2245-7-ND |
Manufacturer | |
Manufacturer Product Number | CT2245-7 |
Description | CONN BANANA JACK SOLDER PURPLE |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Solder Purple |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Banana Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Panel Mount | |
Termination | Solder | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Purple | |
Wire Gauge | - | |
Contact Finish | Nickel | |
Contact Material | Brass | |
Body Material | Polyamide (PA), Nylon | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 5 | 1,83400 € | 9,17 € |
| 10 | 1,80000 € | 18,00 € |
| 25 | 1,75240 € | 43,81 € |
| 50 | 1,71760 € | 85,88 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |

