
CT2244-7 | |
|---|---|
DigiKey Part Number | CT2244-7-ND |
Manufacturer | |
Manufacturer Product Number | CT2244-7 |
Description | CONN BANANA JACK SOLDER VIOLET |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Solder Violet |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Cal Test Electronics | Insulation Mating End Insulated |
Series | Color Violet |
Packaging Bulk | Contact Finish Nickel |
Part Status Obsolete | Contact Material Brass |
Type Banana Jack | Body Material Polyamide (PA), Nylon |
Gender Female | Operating Temperature -20°C ~ 80°C |
Plug/Mating Plug Diameter Standard Banana | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT2912-7 | Cal Test Electronics | 44 | CT2912-7-ND | 1,82000 € | Parametric Equivalent |
| CT4397-03-7 | Cal Test Electronics | 0 | 1768-CT4397-03-7-ND | 1,88474 € | Parametric Equivalent |
| CT4397-04-7 | Cal Test Electronics | 0 | 1768-CT4397-04-7-ND | 2,14176 € | Parametric Equivalent |
| CT4397-05-7 | Cal Test Electronics | 0 | 1768-CT4397-05-7-ND | 1,92758 € | Parametric Equivalent |
| CT4397-06-7 | Cal Test Electronics | 0 | 1768-CT4397-06-7-ND | 1,88474 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 5 | 1,69000 € | 8,45 € |
| 10 | 1,65600 € | 16,56 € |
| 25 | 1,61280 € | 40,32 € |
| 50 | 1,58120 € | 79,06 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |

