Banana Jack Connector Standard Banana Solder Cup Purple
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2242-7

DigiKey Part Number
CT2242-7-ND
Manufacturer
Manufacturer Product Number
CT2242-7
Description
CONN BANANA JACK SLDR CUP PURPLE
Customer Reference
Detailed Description
Banana Jack Connector Standard Banana Solder Cup Purple
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Cup
Manufacturer
Cal Test Electronics
Insulation
Mating End Insulated
Series
Color
Purple
Packaging
Bulk
Contact Finish
Nickel
Part Status
Obsolete
Contact Material
Brass
Type
Banana Jack
Body Material
Polyamide (PA), Nylon
Gender
Female
Operating Temperature
-20°C ~ 80°C
Plug/Mating Plug Diameter
Standard Banana
Base Product Number
Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CT4397-04-7Cal Test Electronics01768-CT4397-04-7-ND2,14176 €MFR Recommended
In-Stock: 19
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,56000 €2,56 €
52,44200 €12,21 €
102,39400 €23,94 €
Unit Price without VAT:2,56000 €
Unit Price with VAT:3,04640 €