MFR Recommended

CT2236-7 | |
|---|---|
DigiKey Part Number | CT2236-7-ND |
Manufacturer | |
Manufacturer Product Number | CT2236-7 |
Description | CONN BANANA JACK THRD PURPLE |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Threaded, External (Nut) Purple |
Datasheet | Datasheet |
Category | Termination Threaded, External (Nut) |
Manufacturer Cal Test Electronics | Insulation Mating End Insulated |
Series | Color Purple |
Packaging Bulk | Contact Finish Nickel |
Part Status Obsolete | Contact Material Brass |
Type Banana Jack | Body Material Polyamide (PA), Nylon |
Gender Female | Operating Temperature -20°C ~ 80°C |
Plug/Mating Plug Diameter Standard Banana | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT4397-01-7 | Cal Test Electronics | 0 | 1768-CT4397-01-7-ND | 2,37972 € | MFR Recommended |


