Binding Post Connector Standard Knurled White Nickel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2234-9

DigiKey Part Number
CT2234-9-ND
Manufacturer
Manufacturer Product Number
CT2234-9
Description
CONN BIND POST KNURLED WHITE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Binding Post Connector Standard Knurled White Nickel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Plating - Body
Nickel
Manufacturer
Cal Test Electronics
Color
White
Series
Cross Hole Diameter
0.080" (2.00mm)
Packaging
Bulk
Head Size
0.430" OD (11.00mm)
Part Status
Active
Material - Insulation
Polyamide (PA), Nylon
Type
Standard
Nut Material
Brass
Head Style
Knurled
Nut Plating
Nickel
Termination
Threaded and Turret
Panel Thickness
0.600" (15.24mm)
Termination Thread
M6
Voltage Rating
1200V
Current Rating (Amps)
36 A
Base Product Number
Material - Body
Brass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
505,73980 €286,99 €
Manufacturers Standard Package
Unit Price without VAT:5,73980 €
Unit Price with VAT:6,83036 €