19.7" (500.00mm) Banana Plug, Single, Sheathed To Banana Plug, Single, Sheathed, Right Angle Patch Cord 600V, 1000V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2176-50-6

DigiKey Part Number
CT2176-50-6-ND
Manufacturer
Manufacturer Product Number
CT2176-50-6
Description
TEST LEAD BANANA TO BANANA 19.7"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
19.7" (500.00mm) Banana Plug, Single, Sheathed To Banana Plug, Single, Sheathed, Right Angle Patch Cord 600V, 1000V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Active
Stacking Method
Non Stackable
Configuration
Banana to Banana
1st Connector
Banana Plug, Single, Sheathed
2nd Connector
Banana Plug, Single, Sheathed, Right Angle
Cable Length
19.7" (500.00mm)
Type
Patch Cord
Contents
1 Lead, Blue
Material - Insulation
Silicone
Wire Gauge
18 AWG
Voltage - Rated
600V, 1000V
Ratings
CAT III 1000V, CAT IV 600V
Current Rating (Amps)
12A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1013,77000 €137,70 €
Manufacturers Standard Package
Unit Price without VAT:13,77000 €
Unit Price with VAT:16,38630 €
Alternate Color
TEST LEAD BANANA TO BANANA 19.7"
In-Stock: 0
Unit Price: 13,77000 €
TEST LEAD BANANA TO BANANA 19.7"
In-Stock: 0
Unit Price: 13,77000 €
TEST LEAD BANANA TO BANANA 19.7"
In-Stock: 0
Unit Price: 13,77000 €
TEST LEAD BANANA TO BANANA 19.7"
In-Stock: 0
Unit Price: 13,77000 €
TEST LEAD BANANA TO BANANA 19.7"
In-Stock: 0
Unit Price: 13,77000 €
Alternate Length
TEST LEAD BANANA TO BANANA 4"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO BANANA 9.8"
In-Stock: 0
Unit Price: 12,04800 €
TEST LEAD BANANA TO BANANA 39.4"
In-Stock: 0
Unit Price: 16,35100 €
TEST LEAD BANANA TO BANANA 59.1"
In-Stock: 0
Unit Price: 18,07300 €
TEST LEAD BANANA TO BANANA 78.7"
In-Stock: 0
Unit Price: 20,65400 €