4.0" (101.60mm) Banana Plug, Single, Sheathed To Banana Plug, Single, Sheathed, Right Angle Patch Cord 600V, 1000V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2176-10-4

DigiKey Part Number
CT2176-10-4-ND
Manufacturer
Manufacturer Product Number
CT2176-10-4
Description
TEST LEAD BANANA TO BANANA 4"
Customer Reference
Detailed Description
4.0" (101.60mm) Banana Plug, Single, Sheathed To Banana Plug, Single, Sheathed, Right Angle Patch Cord 600V, 1000V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Length
4.0" (101.60mm)
Manufacturer
Cal Test Electronics
Type
Patch Cord
Series
Contents
1 Lead, Yellow
Packaging
Bulk
Material - Insulation
Silicone
Part Status
Obsolete
Wire Gauge
18 AWG
Stacking Method
Non Stackable
Voltage - Rated
600V, 1000V
Configuration
Banana to Banana
Ratings
CAT III 1000V, CAT IV 600V
1st Connector
Banana Plug, Single, Sheathed
Current Rating (Amps)
12A
2nd Connector
Banana Plug, Single, Sheathed, Right Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
TEST LEAD BANANA TO BANANA 4"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO BANANA 4"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO BANANA 4"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO BANANA 4"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO BANANA 4"
In-Stock: 0
Unit Price:
Alternate Length
TEST LEAD BANANA TO BANANA 9.8"
In-Stock: 0
Unit Price: 11,99400 €
TEST LEAD BANANA TO BANANA 19.7"
In-Stock: 0
Unit Price: 13,70700 €
TEST LEAD BANANA TO BANANA 39.4"
In-Stock: 0
Unit Price: 16,27700 €
TEST LEAD BANANA TO BANANA 59.1"
In-Stock: 0
Unit Price: 17,99100 €
TEST LEAD BANANA TO BANANA 78.7"
In-Stock: 0
Unit Price: 20,56100 €