19.7" (500.00mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 30VAC, 60VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2158-50-2

DigiKey Part Number
CT2158-50-2-ND
Manufacturer
Manufacturer Product Number
CT2158-50-2
Description
TEST LEAD BANANA TO BANANA 19.7"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
19.7" (500.00mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 30VAC, 60VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
19.7" (500.00mm)
Manufacturer
Cal Test Electronics
Type
Patch Cord
Series
Contents
1 Lead, Red
Packaging
Bag
Material - Insulation
Silicone
Part Status
Active
Wire Gauge
21 AWG
Stacking Method
Front Stacking (Both Connectors)
Voltage - Rated
30VAC, 60VDC
Configuration
Banana to Banana
Current Rating (Amps)
6A
1st Connector
Banana Plug, Single, Stackable
Base Product Number
2nd Connector
Banana Plug, Single, Stackable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
18,57000 €8,57 €
Unit Price without VAT:8,57000 €
Unit Price with VAT:10,19830 €