
CT2147-200-6 | |
|---|---|
DigiKey Part Number | CT2147-200-6-ND |
Manufacturer | |
Manufacturer Product Number | CT2147-200-6 |
Description | TEST LEAD BANANA TO BANANA 78.7" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 78.7" (2000.00mm) Banana Plug, Single, Stackable, Sheathed - Retractable To Banana Plug, Single, Stackable, Sheathed - Retractable Patch Cord 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Front Stacking (Both Connectors) | |
Configuration | Banana to Banana | |
1st Connector | Banana Plug, Single, Stackable, Sheathed - Retractable | |
2nd Connector | Banana Plug, Single, Stackable, Sheathed - Retractable | |
Cable Length | 78.7" (2000.00mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Blue | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 600V | |
Ratings | CAT II 600V | |
Current Rating (Amps) | 12A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,79400 € | 197,94 € |
| Unit Price without VAT: | 19,79400 € |
|---|---|
| Unit Price with VAT: | 23,55486 € |











