
WB1008TR47SJ | |
|---|---|
DigiKey Part Number | 4713-WB1008TR47SJTR-ND - Tape & Reel (TR) 4713-WB1008TR47SJCT-ND - Cut Tape (CT) 4713-WB1008TR47SJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WB1008TR47SJ |
Description | FIXED IND 470NH 470MA 1.19 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Wirewound Inductor 470 mA 1.19Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.19Ohm Max | |
Q @ Freq | 45 @ 100MHz | |
Frequency - Self Resonant | 450MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.110" L x 0.079" W (2.79mm x 2.00mm) | |
Height - Seated (Max) | 0.080" (2.03mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11500 € | 1,15 € |
| 100 | 0,09510 € | 9,51 € |
| 1.000 | 0,07822 € | 78,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07092 € | 141,84 € |
| 4.000 | 0,06686 € | 267,44 € |
| 6.000 | 0,06460 € | 387,60 € |
| 10.000 | 0,06186 € | 618,60 € |
| 14.000 | 0,06013 € | 841,82 € |
| 20.000 | 0,05834 € | 1.166,80 € |
| 50.000 | 0,05399 € | 2.699,50 € |
| 100.000 | 0,05164 € | 5.164,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

