
WB1008T1R2SJ | |
|---|---|
DigiKey Part Number | 2571-WB1008T1R2SJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WB1008T1R2SJ |
Description | FIXED IND 1.2UH 310MA 2 OHM SMD |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Drum Core, Wirewound Inductor 310 mA 2Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2Ohm Max | |
Q @ Freq | 35 @ 50MHz | |
Frequency - Self Resonant | 250MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.110" L x 0.079" W (2.79mm x 2.00mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |

