
WB0603TR47SJ | |
|---|---|
DigiKey Part Number | 2571-WB0603TR47SJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WB0603TR47SJ |
Description | FIXED IND 470NH 80MA 3.6 OHM SMD |
Customer Reference | |
Detailed Description | 470 nH Unshielded Drum Core, Wirewound Inductor 80 mA 3.6Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 3.6Ohm Max |
Mfr | Q @ Freq 25 @ 100MHz |
Series | Frequency - Self Resonant 600MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±5% | Size / Dimension 0.071" L x 0.044" W (1.80mm x 1.12mm) |
Current Rating (Amps) | Height - Seated (Max) 0.040" (1.02mm) |
Shielding Unshielded |

