
WB0402T2N2SJ | |
|---|---|
DigiKey Part Number | 2571-WB0402T2N2SJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WB0402T2N2SJ |
Description | FIXED IND 2.2NH 960MA 70 MOHM |
Customer Reference | |
Detailed Description | 2.2 nH Unshielded Drum Core, Wirewound Inductor 960 mA 70mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 70mOhm Max |
Mfr | Q @ Freq 19 @ 250MHz |
Series | Frequency - Self Resonant 10.8GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±5% | Size / Dimension 0.047" L x 0.025" W (1.19mm x 0.64mm) |
Current Rating (Amps) | Height - Seated (Max) 0.026" (0.66mm) |
Shielding Unshielded |

